Isolation Amplifier Current DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2901994

DigiKey Part Number
277-16799-ND
Manufacturer
Manufacturer Product Number
2901994
Description
SINGLE-CHANNEL INPUT LOOP-POWERE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolation Amplifier Current DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2901994 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Current
Manufacturer
Phoenix Contact
Output Range
0 ~ 20mA
Series
Isolation
3000V (Test)
Packaging
Bulk
Voltage - Supply
Loop Powered
Part Status
Active
Mounting Type
DIN Rail
Type
Isolation Amplifier
Termination Style
Screw Terminal
Input Type
Current
Operating Temperature
-40°C ~ 70°C
Input Range (Current, Voltage)
0 ~ 20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,372.08000¥1,372.08
Manufacturers Standard Package