Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
350 In Stock | 1 : ¥684.62000 Box | Box | Active | AC | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 86% | -35°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 4.57" L x 2.50" W x 4.92" H (116.0mm x 63.5mm x 125.0mm) | CE | 62368-1 | |||
161 In Stock | 1 : ¥956.70000 Box | Box | Active | AC | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 4.38" L x 3.27" W x 4.92" H (111.3mm x 83.0mm x 125.0mm) | CE | 62368-1 | |||
254 In Stock | 1 : ¥321.42000 Box | Box | Active | AC or DC | 1 | 90 ~ 264 VAC | 90V | 375V | 12V | - | - | - | - | - | 2.5A | 30W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 84% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 4.53" L x 1.59" W x 3.54" H (115.0mm x 40.5mm x 90.0mm) | CE | 62368-1 | |||
10 In Stock | 1 : ¥198.76000 Box | Box | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 375V | 24V | - | - | - | - | - | 420mA | 10W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 72% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 4.53" L x 0.89" W x 3.48" H (115.0mm x 22.5mm x 88.5mm) | CE | 62368-1 |