Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,649 In Stock 103 Factory | 1 : ¥24.82000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.020" (0.51mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 144 Months | |||
53 In Stock | 1 : ¥58.48000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.500" (12.70mm) | 0.250" (6.35mm) | 0.025" (0.64mm) | Polyolefin (PO), Irradiated | Flame Retardant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 60 Months | |||
14 In Stock | 1 : ¥216.84000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 1.500" (38.10mm) | 0.750" (19.05mm) | 0.040" (1.02mm) | Polyolefin (PO), Irradiated | Flame Retardant | Blue | -55°C ~ 135°C | 90°C | - | 60 Months | |||
5 In Stock | 1 : ¥216.84000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 1.500" (38.10mm) | 0.750" (19.05mm) | 0.040" (1.02mm) | Polyolefin (PO), Irradiated | Flame Retardant | Yellow | -55°C ~ 135°C | 90°C | - | 60 Months | |||
0 In Stock Check Lead Time | 5 : ¥216.80600 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 1.500" (38.10mm) | 0.750" (19.05mm) | 0.040" (1.02mm) | Polyolefin (PO), Irradiated | Flame Retardant | Red | -55°C ~ 135°C | 90°C | - | 60 Months |