JFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Voltage - Breakdown (V(BR)GSS) | Current - Drain (Idss) @ Vds (Vgs=0) | Current Drain (Id) - Max | Voltage - Cutoff (VGS off) @ Id | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,368 In Stock | 1 : ¥3.82000 Cut Tape (CT) 3,000 : ¥1.04089 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 50 V | 2.6 mA @ 10 V | 6.5 mA | 400 mV @ 100 nA | 8.2pF @ 10V | 100 mW | 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SC-59 | ||
14,721 In Stock | 1 : ¥4.63000 Cut Tape (CT) 3,000 : ¥1.55025 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 50 V | 2.6 mA @ 10 V | - | 1.5 V @ 100 nA | 13pF @ 10V | 100 mW | 125°C (TJ) | Surface Mount | SC-70, SOT-323 | SC-70 | ||
0 In Stock Check Lead Time | 1 : ¥3.50000 Cut Tape (CT) 3,000 : ¥0.93938 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 40 V | 200 µA @ 20 V | - | 300 mV @ 10 nA | - | 350 mW | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |