2SK880GRTE85LF | ||
---|---|---|
DigiKey Part Number | 2SK880GRTE85LFTR-ND - Tape & Reel (TR) 2SK880GRTE85LFCT-ND - Cut Tape (CT) 2SK880GRTE85LFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2SK880GRTE85LF | |
Description | JFET N-CH 50V SC70 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | JFET N-Channel 50 V 100 mW Surface Mount SC-70 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 50 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 2.6 mA @ 10 V | |
Voltage - Cutoff (VGS off) @ Id | 1.5 V @ 100 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 13pF @ 10V | |
Power - Max | 100 mW | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.63000 | ¥4.63 |
10 | ¥3.93500 | ¥39.35 |
100 | ¥2.73240 | ¥273.24 |
500 | ¥2.13360 | ¥1,066.80 |
1,000 | ¥1.73418 | ¥1,734.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.55025 | ¥4,650.75 |
6,000 | ¥1.47143 | ¥8,828.58 |
9,000 | ¥1.36634 | ¥12,297.06 |
30,000 | ¥1.33480 | ¥40,044.00 |