AQV255GS | ||
---|---|---|
DigiKey Part Number | AQV255GS-ND | |
Manufacturer | ||
Manufacturer Product Number | AQV255GS | |
Description | SSR RELAY SPST-NO 1.25A 0-80V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | AQV255GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.32VDC | |
Voltage - Load | 0 V ~ 80 V | |
Load Current | 1.25 A | |
On-State Resistance (Max) | 150 mOhms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.76000 | ¥57.76 |
10 | ¥54.14900 | ¥541.49 |
25 | ¥48.13560 | ¥1,203.39 |
75 | ¥45.72760 | ¥3,429.57 |
150 | ¥43.32053 | ¥6,498.08 |
300 | ¥38.50707 | ¥11,552.12 |
525 | ¥36.10048 | ¥18,952.75 |
1,050 | ¥33.69378 | ¥35,378.47 |