
A6FR-2101 | |
|---|---|
DigiKey Part Number | Z8807-ND |
Manufacturer | |
Manufacturer Product Number | A6FR-2101 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6FR-2101 Models |
Category | Height Above Board 0.402" (10.20mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Through Hole, Right Angle |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable No |
Circuit SPST | Operating Temperature -20°C ~ 70°C |
Number of Positions 2 | Length 0.261" (6.63mm) |
Current Rating (Amps) 25mA | Mechanical Life 1,000 Cycles |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Piano | Base Product Number |
Actuator Level Flush, Recessed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.58000 | ¥11.58 |
| 10 | ¥9.84100 | ¥98.41 |
| 70 | ¥8.38814 | ¥587.17 |
| 140 | ¥7.91614 | ¥1,108.26 |
| 280 | ¥7.47607 | ¥2,093.30 |
| 560 | ¥7.07084 | ¥3,959.67 |
| 1,050 | ¥6.73524 | ¥7,072.00 |
| 2,520 | ¥6.31857 | ¥15,922.80 |
| 5,040 | ¥6.02960 | ¥30,389.18 |




