Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,484 In Stock | 1 : ¥44.33000 Cut Tape (CT) 1,000 : ¥25.87968 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
235 In Stock | 1 : ¥352.57000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 3 V ~ 60 V | 5 A | - | Screw Terminal | Hockey Puck | - | |||
37 In Stock | 1 : ¥454.19000 Bulk | Bulk | Active | Chassis Mount | SPST-NC (1 Form B) | DC | 3.5 ~ 32VDC | 3 V ~ 60 V | 5 A | - | Screw Terminal | Hockey Puck | - | |||
10 In Stock | 1 : ¥565.90000 Bulk | Bulk | Active | DIN Rail | SPST-NC (1 Form B) | AC, Zero Cross | 4 ~ 28VDC | 12 V ~ 280 V | 5 A | - | Screw Terminal | Module | - | |||
14 In Stock | 1 : ¥661.17000 Bulk | Bulk | Active | DIN Rail | SPST-NC (1 Form B) | DC | 3 ~ 32VDC | 3 V ~ 60 V | 3 A | - | Screw Terminal | Module | - | |||
0 In Stock Check Lead Time | 1 : ¥232.81000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 3 V ~ 60 V | 3 A | - | Screw Terminal | Hockey Puck | - |