Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,766 In Stock 4,000 Factory | 1 : ¥43.92000 Cut Tape (CT) 1,000 : ¥25.64265 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
3,449 In Stock | 1 : ¥67.48000 Cut Tape (CT) 1,000 : ¥39.37992 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 600 mOhms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
6,507 In Stock | 1 : ¥68.81000 Cut Tape (CT) 1,000 : ¥40.14369 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 400 mOhms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
332 In Stock | 1 : ¥70.31000 Bulk | Bulk | Active | Through Hole | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 600 mOhms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
457 In Stock 100 Factory | 1 : ¥70.84000 Tube | Tube | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 600 mOhms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
281 In Stock | 1 : ¥72.26000 Tube | Tube | Active | Through Hole | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 400 mOhms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
1,996 In Stock 1,400 Factory | 1 : ¥46.14000 Tube | Tube | Active | Through Hole | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
2,545 In Stock | 1 : ¥57.83000 Cut Tape (CT) 1,000 : ¥33.73279 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 250 V | 200 mA | 10 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-Flatpack | |||
540 In Stock 450 Factory | 1 : ¥60.75000 Tube | Tube | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 250 V | 200 mA | 10 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-Flatpack | |||
3,672 In Stock | 1 : ¥72.26000 Tube | Tube | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 400 mOhms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
2,615 In Stock 1,450 Factory | 1 : ¥46.14000 Tube | Tube | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
260 In Stock 350 Factory | 1 : ¥46.14000 Tube | Tube | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-Flatpack | |||
250 In Stock 600 Factory | 1 : ¥60.75000 Tube | Tube | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 250 V | 200 mA | 10 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
400 In Stock 2,000 Factory | 1 : ¥43.92000 Cut Tape (CT) 1,000 : ¥25.64265 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-Flatpack | |||
135 In Stock 1,100 Factory | 1 : ¥56.32000 Tube | Tube | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 250 V | 170 mA | 20 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
72 In Stock | 1 : ¥47.55000 Tube | Tube | Active | Through Hole | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
100 In Stock 500 Factory | 1 : ¥56.32000 Tube | Tube | Active | Through Hole | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 250 V | 170 mA | 20 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
100 In Stock 1,500 Factory | 1 : ¥61.81000 Tube | Tube | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 250 V | 150 mA | 15 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
77 In Stock | 1 : ¥61.81000 Tube | Tube | Active | Through Hole | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 250 V | 150 mA | 15 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
0 In Stock Check Lead Time | 1,000 : ¥26.40642 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
0 In Stock 8,000 Factory Check Lead Time | 1,000 : ¥27.72622 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-Flatpack | |||
0 In Stock Check Lead Time | 1,000 : ¥31.29111 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 250 V | 170 mA | 20 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-Flatpack | |||
0 In Stock Check Lead Time | 1,000 : ¥31.29111 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 250 V | 170 mA | 20 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
0 In Stock Check Lead Time | 1,000 : ¥31.90089 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 250 V | 150 mA | 25 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
0 In Stock Check Lead Time | 1,000 : ¥33.73279 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 250 V | 200 mA | 10 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD |