Uninterruptible Power Supply (UPS) Systems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Form | Power - Rated | AC Outlets | Backup Time - Max Load | Media Lines Protected | Voltage - Output | Input Connector | Output Connector | Cord Length | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24 In Stock | 1 : ¥1,896.03000 Bulk | Bulk | Active | Line Interactive (Input Regulation) | Desktop, Home Theater | Tower | 1kVA / 500W | 8 (4 UPS, 4 Surge Only) | 3 minutes | Type F Coax, RJ11 | 120V | NEMA 5-15P | NEMA 5-15R | 6' (1.83m) | 7.244" L x 3.661" W (184.00mm x 93.00mm) | 11.850" (301.00mm) | |||
15 In Stock 1,188 Factory | 1 : ¥1,244.62000 Bulk | Bulk | Active | Standby (No Regulation) | General Purpose, Industrial Control | Desktop | 850VA / 425W | 12 (6 UPS, 6 Surge Only) | - | RJ11 | 120V | NEMA 5-15P | NEMA 5-15R (12) | 6' (1.83m) | 7.000" L x 12.000" W (177.80mm x 304.80mm) | 3.500" (88.90mm) | |||
10 In Stock 1,404 Factory | 1 : ¥1,256.28000 Bulk | - | Bulk | Active | Standby (No Regulation) | Desktop, Home Theater | Desktop | 900VA / 480W | 12 (6 UPS, 6 Surge Only) | - | - | 120V | NEMA 5-15P | NEMA 5-15R (12) | 6' (1.83m) | 6.900" L x 12.200" W (175.26mm x 309.88mm) | 3.100" (78.74mm) | ||
0 In Stock | Obsolete | Bulk | Obsolete | Line Interactive (Input Regulation) | Desktop, Home Theater | Desktop | 550VA / 300W | 6 (3 UPS, 3 Surge Only) | - | - | 230V | IEC 320-C14 | IEC 320-C13 (6) | 5.98" (0.15m) | 5.800" L x 11.000" W (147.32mm x 279.40mm) | 3.500" (88.90mm) |