AVRX550U | ||
---|---|---|
DigiKey Part Number | TL433-ND | |
Manufacturer | ||
Manufacturer Product Number | AVRX550U | |
Description | BATTERY BACK UP AVR 230V RJ11 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Line Interactive (Input Regulation) | |
Applications | Desktop, Home Theater | |
Form | Desktop | |
Power - Rated | 550VA / 300W | |
AC Outlets | 6 (3 UPS, 3 Surge Only) | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 230V | |
Input Connector | IEC 320-C14 | |
Output Connector | IEC 320-C13 (6) | |
Cord Length | 5.98" (0.15m) | |
Size / Dimension | 5.800" L x 11.000" W (147.32mm x 279.40mm) | |
Height | 3.500" (88.90mm) | |
Weight | 8.5 lbs (3.9 kg) |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | RoHS Cert |
Featured Product | |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | |
Manuals | AVRX550U, 750U Owner's Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.7018 |
Attribute | Description |
---|---|
Other Names | TL433 |
Standard Package | 1 |