PLDs (Programmable Logic Device)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Programmable Type | Number of Macrocells | Voltage - Input | Speed | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,107 In Stock | 1 : ¥19.62000 Tube | Tube | Active | Verified | EE PLD | 8 | 5V | 7.5 ns | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP | |||
461 In Stock | 1 : ¥18.80000 Tube | Tube | Active | Not Verified | EE PLD | 8 | 5V | 15 ns | Surface Mount | 20-LCC (J-Lead) | 20-PLCC (9x9) | |||
1,986 In Stock | 1 : ¥20.61000 Tube | Tube | Active | Verified | EE PLD | 8 | 3V ~ 5.5V | 10 ns | Surface Mount | 20-LCC (J-Lead) | 20-PLCC (9x9) | |||
431 In Stock | 1 : ¥21.43000 Tube | Tube | Active | Not Verified | EE PLD | 8 | 5V | 5 ns | Surface Mount | 20-LCC (J-Lead) | 20-PLCC (9x9) | |||
0 In Stock Check Lead Time | 1 : ¥25.61000 Tube | Tube | Active | Verified | EE PLD | 8 | 5V | 7.5 ns | Surface Mount | 20-LCC (J-Lead) | 20-PLCC (9x9) | |||
0 In Stock Check Lead Time | 259 : ¥21.34429 Tube | Tube | Active | Not Verified | EE PLD | 8 | 5V | 7.5 ns | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC |