Thermoelectric, Peltier Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47 In Stock | 1 : ¥886.37000 Bulk | Bulk | Not For New Designs | Rectangular - 56.00mm L x 52.00mm W | 288.0W @ 25°C | 70°C @ 25°C | 3.30mm | 1 | 15.1 A | 30.8 V | - | 80°C | Lead Wires, Non-Sealed | |||
110 In Stock | 1 : ¥1,141.47000 Bulk | Bulk | Not For New Designs | Square - 52.00mm L x 52.00mm W | 340.6W @ 25°C | 68°C @ 25°C | 3.30mm | 1 | 15.4 A | 36 V | 1.97 Ohms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
30 In Stock | 1 : ¥1,173.64000 Bulk | Bulk | Active | - | 340.6W @ 25°C | 68°C @ 25°C | - | - | 15.4 A | 36 V | 1.97 Ohms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
50 In Stock | 1 : ¥1,163.89000 Bulk | Bulk | Active | Rectangular - 56.00mm L x 52.00mm W | 340.6W @ 25°C | 68°C @ 25°C | 3.30mm | 1 | 15.4 A | 36 V | 1.97 Ohms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
32 In Stock | 1 : ¥1,206.53000 Bulk | Bulk | Not For New Designs | Rectangular - 56.00mm L x 52.00mm W | 294.6W @ 25°C | 67°C @ 25°C | 3.30mm | 1 | 15.4 A | 32.7 V | 2.57 Ohms | 150°C | Lead Wires, Lapped, Sealed | |||
56 In Stock | 1 : ¥388.41000 Box | Box | Active | Square - 50.00mm L x 50.00mm W | 200.0W @ 27°C | 68°C @ 27°C | 3.50mm | 1 | 13 A | 24.1 V | 1.4 Ohms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
6 In Stock | 1 : ¥794.90000 Bulk | Bulk | Active | Rectangular - 56.00mm L x 52.00mm W | 269.4W @ 50°C | 83.2° @ 50°C | 3.30mm | 1 | 14.5 A | 31.5 V | 2.03 Ohms | 150°C | Lead Wires, Sealed - Silicone RTV | |||
10 In Stock | 1 : ¥763.17000 Bulk | Bulk | Active | - | 236.6W @ 25°C | 68°C @ 25°C | - | - | 15.4 A | 25 V | 1.37 Ohms | 80°C | Lead Wires, Lapped | |||
10 In Stock | 1 : ¥1,151.22000 Bulk | Bulk | Active | - | 340.6W @ 25°C | 68°C @ 25°C | - | - | 15.4 A | 36 V | 1.97 Ohms | 80°C | Lead Wires, Lapped | |||
99 In Stock | 1 : ¥348.52000 Box | Box | Active | Square - 50.00mm L x 50.00mm W | 200.0W @ 27°C | 68°C @ 27°C | 3.50mm | - | 13 A | 24.1 V | - | - | - |