387003592 | ||
---|---|---|
DigiKey Part Number | 387003592-ND | |
Manufacturer | ||
Manufacturer Product Number | 387003592 | |
Description | UT15-288-F2-5252-TB-RT-W6 | |
Customer Reference | ||
Detailed Description | Peltier Module 340.6W @ 25°C 15.4 A 80°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Rectangular - 56.00mm L x 52.00mm W | |
Qmax @ Th | 340.6W @ 25°C | |
Delta Tmax @ Th | 68°C @ 25°C | |
Height | 3.30mm | |
Number of Stages | 1 | |
Current - Max | 15.4 A | |
Voltage - Max | 36 V | |
Resistance | 1.97 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,163.89000 | ¥1,163.89 |
20 | ¥1,066.31750 | ¥21,326.35 |
100 | ¥871.17510 | ¥87,117.51 |