Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,492 In Stock | 1 : ¥33.01000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 12 AWG | 56/0.0122" | Copper, Bare | Thermoplastic Polymer | 0.460" (11.68mm) | - | Enter Number of Feet in Order Quantity | Black | - | Oil Resistant | - | - | Industrial | - | |||
2,019 In Stock | 1 : ¥33.26000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 14 AWG | 50/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.423" (10.74mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | - | Oil Resistant | - | - | Industrial | - | |||
1,820 In Stock | 1 : ¥50.87000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 12 AWG | 56/0.0117" | Copper, Tinned | Thermoplastic Polymer | 0.583" (14.81mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | - | - | - | - | Industrial, Servo Motor | - | |||
1,186 In Stock | 1 : ¥54.25000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 12 AWG | 65/30 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.464" (11.79mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | - | Chemical Resistant, Drain Wire, Oil Resistant, UV Resistant | - | - | Industrial | - | |||
735 In Stock 3,000 Factory | 1 : ¥65.34000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 20 AWG | 7/28 | Copper, Tinned | Polyurethane (PU) | 0.302" (7.67mm) | Foil | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | |||
977 In Stock | 1 : ¥28.44000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 12 AWG | - | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.413" (10.49mm) | - | Enter Number of Feet in Order Quantity | Black | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥128.48000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 8 AWG | 168/30 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.706" (17.93mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | - | Chemical Resistant, Drain Wire, Oil Resistant, UV Resistant | - | - | Industrial | - | |||
0 In Stock Value Added Item | 1 : ¥1,443.84000 Bulk | Bulk | Active | Multi-Conductor | 4 | 12 AWG | 56/0.0122" | Copper, Bare | Thermoplastic Polymer | 0.491" (12.47mm) | Foil, Braid | 50.00' (15.24m) | Black | - | Oil Resistant | - | - | Industrial | - | |||
0 In Stock Value Added Item | 1 : ¥2,577.06000 Bulk | Bulk | Active | Multi-Conductor | 4 | 12 AWG | 56/0.0122" | Copper, Bare | Thermoplastic Polymer | 0.491" (12.47mm) | Foil, Braid | 100.0' (30.5m) | Black | - | Oil Resistant | - | - | Industrial | - |