Liquid, Level
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Supply | Sensitivity | Features | Distance - Control To Sensor (Max) | Output Type | Contact Form | Contact Rating @ Voltage | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50 In Stock | 1 : ¥800.16000 Bulk | Bulk | Active | High/Low Level | 24 ~ 240VAC/DC | 5kOhm ~ 100kOhm | Adjustable Sensitivity | 100m | Relay | SPDT (1 Form C) | 8A @ 240VAC | DIN Rail | Screw Terminal | -20°C ~ 50°C | |||
3 In Stock | 1 : ¥655.08000 Box | Box | Active | High/Low Level | 24VDC | 5 ~ 150kOhm | Adjustable Sensitivity, Delay Timer | - | Relay | SPDT (1 Form C) | 17A @ 240VAC | DIN Rail | Screw Terminal | -20°C ~ 60°C | |||
15 In Stock | 1 : ¥916.77000 Bulk | Bulk | Active | High/Low Level | 24 ~ 240VAC/DC | 250Ohm ~ 1MOhm | Adjustable Sensitivity, Delay Timer | - | Relay | SPDT (1 Form C) | 8A @ 240VAC | DIN Rail | Screw Terminal | -20°C ~ 50°C | |||
0 In Stock Check Lead Time | 1 : ¥374.44000 Box | - | Box | Active | High/Low Level | 85 ~ 270VAC/DC | - | Delay Timer, Level Indication | - | Relay | SPST-NO (1 Form A) | 5A @ 250VAC | DIN Rail | Screw Terminal | 0°C ~ 50°C |