84870210 | ||
---|---|---|
DigiKey Part Number | 966-1614-ND | |
Manufacturer | ||
Manufacturer Product Number | 84870210 | |
Description | CONTROL LIQ LEV 24-240VAC/DC DIN | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Liquid Level Controller High/Low Level SPDT (1 Form C) 24 ~ 240VAC/DC DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High/Low Level | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Sensitivity | 250Ohm ~ 1MOhm | |
Features | Adjustable Sensitivity, Delay Timer | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | SPDT (1 Form C) | |
Contact Rating @ Voltage | 8A @ 240VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 50°C | |
Weight | 0.199 lb (90.26 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥916.77000 | ¥916.77 |