72.01.9.024.0000 | ||
---|---|---|
DigiKey Part Number | 2066-72.01.9.024.0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 72.01.9.024.0000 | |
Description | CNTRL LIQUID LEVEL 24V DC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Liquid Level Controller High/Low Level SPDT (1 Form C) 24VDC DIN Rail | |
Datasheet | Datasheet | |
EDA/CAD Models | 72.01.9.024.0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High/Low Level | |
Voltage - Supply | 24VDC | |
Sensitivity | 5 ~ 150kOhm | |
Features | Adjustable Sensitivity, Delay Timer | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | SPDT (1 Form C) | |
Contact Rating @ Voltage | 17A @ 240VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥655.08000 | ¥655.08 |
10 | ¥616.52400 | ¥6,165.24 |
25 | ¥597.25680 | ¥14,931.42 |
50 | ¥558.72340 | ¥27,936.17 |
100 | ¥527.89760 | ¥52,789.76 |