Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,033 In Stock | 1 : ¥10.46000 Tray | Tray | Active | Indicator, Internally Driven | DC | 3 V | 2 ~ 4V | 2.3kHz | Electromechanical/Magnetic | Single Tone | - | 82dB @ 3V, 10cm | 30mA | Top | -20°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.303" (7.70mm) | |||
9,017 In Stock | 1 : ¥10.97000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 10 V | 1 ~ 30V | 5kHz | Piezo | Single Tone | - | 80dB @ 10V, 10cm | 9mA | Top | -30°C ~ 85°C | - | - | - | Custom | Wire Leads | 0.650" Dia (16.50mm) | 0.177" (4.50mm) | |||
4,919 In Stock | 1 : ¥15.05000 Cut Tape (CT) 750 : ¥10.30073 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Indicator, Internally Driven | DC | 3 V | 2 ~ 5V | 2.7kHz | Magnetic | - | - | 80dB @ 3V, 10cm | 30mA | Top | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.382" L x 0.382" W (9.70mm x 9.70mm) | 0.224" (5.70mm) | |||
9,555 In Stock | 1 : ¥5.87000 Bag | Bag | Active | Transducer, Externally Driven | Peak-Peak Signal | 10 V | 30V (Max) | - | Piezo | Single Tone | - | 80dB @ 10V, 10cm | 10mA | Top | -30°C ~ 85°C | - | - | - | Custom | Wire Leads | 0.512" Dia (13.00mm) | 0.118" (3.00mm) | |||
3,606 In Stock | 1 : ¥18.70000 Cut Tape (CT) 800 : ¥10.82795 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Peak-Peak Signal | 3 V | 3 ~ 20V | 4kHz | Piezo | Single Tone | - | 90dB @ 12V, 10cm | 8mA | Side | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.630" L x 0.630" W (16.00mm x 16.00mm) | 0.098" (2.50mm) | |||
727 In Stock | 1 : ¥14.28000 Tray | - | Tray | Active | Transducer, Externally Driven | DC | 10 V | 1 ~ 30V | 3.2kHz | Piezo | - | - | 80dB @ 10V, 10cm | 7mA | Top | -20°C ~ 70°C | - | - | - | Custom | Wire Leads | 0.394" Dia (10.00mm) | 0.126" (3.20mm) | ||
173 In Stock | 1 : ¥5.19000 Tray | Tray | Active | - | Peak-Peak Signal | 5 V | 1 ~ 25V | 4kHz | Piezo | - | - | 75dB | 5mA | Top | -20°C ~ 70°C | - | - | - | Panel Mount, Flange | Wire Leads | 0.512" Dia (13.00mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥8.08000 Bulk | - | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 9 V | 9 ~ 40V | 8kHz | Piezo | Single Tone | - | - | - | Top | -20°C ~ 70°C | - | - | - | Wire Lead | Wire Leads | 0.551" Dia (14.00mm) | 0.098" (2.50mm) |