AST1640MACTRQ | ||
---|---|---|
DigiKey Part Number | 458-AST1640MACTRQTR-ND - Tape & Reel (TR) 458-AST1640MACTRQCT-ND - Cut Tape (CT) 458-AST1640MACTRQDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AST1640MACTRQ | |
Description | BUZZER PIEZO 3V 16X16MM SMD | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 8mA 4kHz 90dB @ 12V, 10cm Surface Mount Solder Pads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 3 ~ 20V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 12V, 10cm | |
Current - Supply | 8mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.630" L x 0.630" W (16.00mm x 16.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.70000 | ¥18.70 |
10 | ¥15.49600 | ¥154.96 |
25 | ¥14.31760 | ¥357.94 |
50 | ¥13.45580 | ¥672.79 |
100 | ¥12.62790 | ¥1,262.79 |
250 | ¥11.75984 | ¥2,939.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥10.82795 | ¥8,662.36 |
1,600 | ¥10.54330 | ¥16,869.28 |