MT53E1G32D2FW-046 AAT:B | |
---|---|
DigiKey Part Number | 557-MT53E1G32D2FW-046AAT:B-ND |
Manufacturer | |
Manufacturer Product Number | MT53E1G32D2FW-046 AAT:B |
Description | LPDDR4 32G 1GX32 FBGA DDP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 32Gbit Parallel 2.133 GHz 3.5 ns 200-TFBGA (10x14.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4X | |
Memory Size | ||
Memory Organization | 1G x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Access Time | 3.5 ns | |
Voltage - Supply | 1.06V ~ 1.17V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-TFBGA (10x14.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥361.65000 | ¥361.65 |
10 | ¥335.38200 | ¥3,353.82 |
25 | ¥323.40360 | ¥8,085.09 |
50 | ¥315.34780 | ¥15,767.39 |
100 | ¥276.31730 | ¥27,631.73 |
250 | ¥268.67604 | ¥67,169.01 |