DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
172 In Stock | 1 : ¥527.18000 Bulk | Bulk | Active | Enclosed | 9V | 36V | 1 | 12V | - | - | - | 3.33A | 40W | - | ITE (Commercial) | 90% | -40°C ~ 85°C | Chassis Mount | 4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.6mm) | CB, CE, cURus | 62368-1 | |||
140 In Stock | 1 : ¥167.88000 Tray | Tray | Not For New Designs | Enclosed | 10V | 36V | 1 | 12V | - | - | - | 500mA | 6W | 1.5 kV | ITE (Commercial) | 87% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
40 In Stock | 1 : ¥350.13000 Tray | Tray | Active | Enclosed | 9V | 36V | 1 | 12V | - | - | - | 500mA | 6W | 3 kV | ITE (Commercial) | 84% | -40°C ~ 92.5°C (With Derating) | Chassis Mount | 2.09" L x 1.34" W x 1.04" H (53.0mm x 34.0mm x 26.5mm) | CB, CE, cURus | - | |||
6 In Stock | 1 : ¥274.44000 Box | Box | Active | Enclosed | 9V | 36V | 2 | 12V | -12V | - | - | 630mA, 630mA | 15W | 3 kV | ITE (Commercial) | 87% | -40°C ~ 100°C (With Derating) | Chassis Mount | 3.00" L x 1.24" W x 0.77" H (76.2mm x 31.4mm x 19.4mm) | CB, UL | 62368-1 | |||
73 In Stock | 1 : ¥170.84000 Tray | Tray | Not For New Designs | Enclosed | 10V | 36V | 2 | 12V | -12V | - | - | 250mA, 250mA | 6W | 1.5 kV | ITE (Commercial) | 87% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
9 In Stock | 1 : ¥170.84000 Tray | Tray | Not For New Designs | Enclosed | 19V | 75V | 2 | 12V | -12V | - | - | 250mA, 250mA | 6W | 1.5 kV | ITE (Commercial) | 87% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
24 In Stock | 1 : ¥218.29000 Tray | Tray | Not For New Designs | Enclosed | 9V | 36V | 2 | 12V | -12V | - | - | 416mA, 416mA | 10W | 1.5 kV | ITE (Commercial) | 87% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
15 In Stock | 1 : ¥223.62000 Tray | Tray | Not For New Designs | Open Frame | 9V | 36V | 1 | 3.3V | - | - | - | 1.5A | 6W | 1.5 kV | ITE (Commercial) | 77% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm) | CE, UKCA | 62368-1 | |||
0 In Stock | 20 : ¥348.80700 Tray | Tray | Obsolete | Enclosed | 9V | 36V | 1 | 12V | - | - | - | 833mA | 10W | - | - | 86% | -40°C ~ 85°C | Chassis Mount | 2.16" L x 2.06" W x 0.75" H (54.9mm x 52.3mm x 19.1mm) | EN, IEC | - |