TMDC 06-2412 | ||
---|---|---|
DigiKey Part Number | 1951-3335-ND | |
Manufacturer | ||
Manufacturer Product Number | TMDC 06-2412 | |
Description | DC/DC CONVERTER 12V 6W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed DC DC Converter 1 Output 12V 500mA 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TMDC 06-2412 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 84% | |
Operating Temperature | -40°C ~ 92.5°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.09" L x 1.34" W x 1.04" H (53.0mm x 34.0mm x 26.5mm) | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥350.13000 | ¥350.13 |
10 | ¥344.62800 | ¥3,446.28 |
25 | ¥333.68680 | ¥8,342.17 |
40 | ¥317.27700 | ¥12,691.08 |
80 | ¥295.39488 | ¥23,631.59 |
230 | ¥291.01887 | ¥66,934.34 |
440 | ¥270.80584 | ¥119,154.57 |