AC AC Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Applications | Efficiency | Operating Temperature | Output Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
865 In Stock 1,287 Factory | 1 : ¥125.52000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 24VAC | 450mA | 15 W | 500mW (Max) | ITE (Commercial) | 80% | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.61" L x 1.97" W x 2.76" H (41.0mm x 50.0mm x 70.0mm) | cUL, UL | - | |||
462 In Stock | 1 : ¥131.92000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 24VAC | 1A | 24 W | - | ITE (Commercial) | - | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cUL, UL | - | |||
94 In Stock | 1 : ¥82.59000 Box | Box | Active | United Kingdom | Wall Mount | Fixed Blade | 230VAC | 24VAC | 250mA | 6 W | - | ITE (Commercial) | - | 0°C ~ 40°C | - | 3.03" L x 1.93" W x 1.57" H (77.0mm x 49.0mm x 40.0mm) | CE, GS, TUV | - | |||
9 In Stock | 1 : ¥89.15000 Box | Box | Active | Australia | Wall Mount | Fixed Blade | 240VAC | 24VAC | 500mA | 12 W | - | ITE (Commercial) | - | 0°C ~ 40°C | - | 3.23" L x 2.24" W x 1.93" H (82.0mm x 57.0mm x 49.0mm) | CE | - |