77DB-06-24

DigiKey Part Number
2882-77DB-06-24-ND
Manufacturer
Manufacturer Product Number
77DB-06-24
Description
AC/AC WALL MNT ADPT 24VAC 250MA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
24VAC 250mA AC/AC External Wall Mount Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal Power Ltd.
Series
Packaging
Box
Part Status
Active
Region Utilized
United Kingdom
Form
Wall Mount
Input Type
Fixed Blade
Voltage - Input
230VAC
Voltage - Output
24VAC
Current - Output (Max)
250mA
Power (Watts)
6 W
No Load Power Consumption
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
0°C ~ 40°C
Output Connector
-
Size / Dimension
3.03" L x 1.93" W x 1.57" H (77.0mm x 49.0mm x 40.0mm)
Approval Agency
CE, GS, TUV
Standard Number
-
Cord Length
-
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.79000¥81.79
5¥77.68800¥388.44
10¥75.64800¥756.48
25¥71.55880¥1,788.97
50¥67.47120¥3,373.56
100¥65.42650¥6,542.65
250¥61.33736¥15,334.34
500¥57.24806¥28,624.03