DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
248 In Stock | 1 : ¥25.08000 Bulk | - | Bulk | Active | 5VDC | Square - 30mm L x 30mm H | 8.00mm | - | - | - | Tubeaxial | - | - | - | - | 2 Position Rectangular Connector | - | - | - | - | ||
411 In Stock | 1 : ¥35.62000 Bulk | Bulk | Active | 5VDC | Square - 40mm L x 40mm H | 10.00mm | 4.2 CFM (0.118m³/min) | 0.060 in H2O (14.9 Pa) | Hydrodynamic | Tubeaxial | - | 21.0dB(A) | 350 mW | 4200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.037 lb (16.78 g) | |||
194 In Stock | 1 : ¥23.80000 Bulk | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
613 In Stock | 1 : ¥35.96000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 8.2 CFM (0.230m³/min) | 0.190 in H2O (47.3 Pa) | Sleeve | Tubeaxial | - | 28.2dB(A) | 990 mW | 7300 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.036 lb (16.33 g) | |||
1,152 In Stock | 1 : ¥43.01000 Bulk | Bulk | Active | - | Square - 40mm L x 40mm H | 10.00mm | 7.1 CFM (0.199m³/min) | 0.121 in H2O (30.1 Pa) | Ball | Tubeaxial | Auto Restart | 23.0dB(A) | 820 mW | 6100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cUR, TUV, UL | - | |||
0 In Stock Check Lead Time | 400 : ¥29.93005 Bulk | Bulk | Active | 5VDC | Square - 40mm L x 40mm H | 10.00mm | 8.2 CFM (0.230m³/min) | 0.190 in H2O (47.3 Pa) | Sleeve | Tubeaxial | - | 28.2dB(A) | 860 mW | 7300 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | - | |||
0 In Stock Check Lead Time | 520 : ¥31.38021 Bulk | Bulk | Active | 5VDC | Square - 40mm L x 40mm H | 6.00mm | - | - | Sealed Sleeve | Tubeaxial | - | - | - | - | 2 Wire Leads | - | - | - | - |