Power Line Filter Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
959 In Stock | 1 : ¥65.28000 Bulk | Bulk | Active | Single Phase | Single Stage | - | 125V, 250V | 1 A | 50/60Hz | General Purpose | cURus, ENEC, VDE | -25°C ~ 85°C | Through Hole | PC Pins | 10mH | |||
4,089 In Stock | 1 : ¥69.19000 Bulk | Bulk | Active | Single Phase | Single Stage | - | 125V, 250V | 6.5 A | 50/60Hz | General Purpose | cURus, ENEC, VDE | -25°C ~ 85°C | Through Hole | PC Pins | 1mH | |||
503 In Stock | 1 : ¥98.50000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | 1 A | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Through Hole | PC Pins | 10mH | |||
2,552 In Stock 500 Factory | 1 : ¥101.49000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | 1 A | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Through Hole | PC Pins | 12mH | |||
59 In Stock | 1 : ¥157.17000 Bulk | Bulk | Active | Single Phase | Single Stage | 277V | 277V | 500 mA | 50/60Hz | Lighting | CSA, UR, VDE | -10°C ~ 50°C | Chassis Mount | Wire Leads | L1 - 890µH, L2 - 1.04mH | |||
49 In Stock | 1 : ¥116.24000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | 500 mA | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Through Hole | PC Pins | 24mH |