FN402-1-02 | ||
---|---|---|
DigiKey Part Number | 817-1182-ND | |
Manufacturer | ||
Manufacturer Product Number | FN402-1-02 | |
Description | LINE FILTER 250VAC 1A TH | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250VAC DC ~ 400Hz Single Stage PC Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 1 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | 10mH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.50000 | ¥98.50 |
10 | ¥86.19100 | ¥861.91 |
25 | ¥81.26520 | ¥2,031.63 |
40 | ¥76.34025 | ¥3,053.61 |
200 | ¥68.95240 | ¥13,790.48 |
400 | ¥66.48983 | ¥26,595.93 |
600 | ¥64.02723 | ¥38,416.34 |
1,000 | ¥61.56465 | ¥61,564.65 |