FN402-0.5-02 | ||
---|---|---|
DigiKey Part Number | 817-1181-ND | |
Manufacturer | ||
Manufacturer Product Number | FN402-0.5-02 | |
Description | LINE FILTER 250VAC 0.5A TH | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 500 mA 250VAC DC ~ 400Hz Single Stage PC Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 500 mA | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | 40mH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.61000 | ¥83.61 |
10 | ¥73.13600 | ¥731.36 |
25 | ¥68.95320 | ¥1,723.83 |
40 | ¥64.77525 | ¥2,591.01 |
200 | ¥58.50665 | ¥11,701.33 |
400 | ¥56.41698 | ¥22,566.79 |
600 | ¥54.41448 | ¥32,648.69 |