8-1609095-8 | ||
---|---|---|
DigiKey Part Number | CCM1929-ND | |
Manufacturer | ||
Manufacturer Product Number | 8-1609095-8 | |
Description | LINE FILTER 277VDC/VAC CHAS | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 500 mA 277VAC 50/60Hz Single Stage Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 8-1609095-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 277V | |
Voltage - Rated AC | 277V | |
Current | 500 mA | |
Frequency - Operating | 50/60Hz | |
Applications | Lighting | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 50°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | L1 - 890µH, L2 - 1.04mH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.17000 | ¥157.17 |
40 | ¥142.41200 | ¥5,696.48 |
120 | ¥127.67900 | ¥15,321.48 |