Feed Through Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Current | DC Resistance (DCR) (Max) | Operating Temperature | Insertion Loss | Temperature Coefficient | Ratings | Mounting Type | Package / Case | Size / Dimension | Height (Max) | Thread Size |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,562 In Stock | 1 : ¥1.48000 Cut Tape (CT) 10,000 : ¥0.62504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 µF | ±20% | 4V | 2 A | 30mOhm | -55°C ~ 85°C | - | - | - | Surface Mount | 0402 (1005 Metric), 3 PC Pad | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | - | |||
33,200 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.19651 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.3 µF | ±20% | 4V | 2 A | 30mOhm | -55°C ~ 85°C | - | - | - | Surface Mount | 0402 (1005 Metric), 3 PC Pad | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.020" (0.50mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥2.79000 Cut Tape (CT) 10,000 : ¥0.61963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.3 µF | ±20% | 4V | 2 A | 30mOhm | -55°C ~ 125°C | - | - | - | Surface Mount | 0402 (1005 Metric), 3 PC Pad | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.020" (0.50mm) | - |