IGBT Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
152 In Stock | 1 : ¥296.36000 Tube | - | Tube | Active | Trench Field Stop | Single | 1200 V | 124 A | 379 W | 2.1V @ 15V, 75A | 200 µA | 4.8 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | ISOTOP | ISOTOP® | ||
272 In Stock | 1 : ¥306.13000 Tube | - | Tube | Active | Trench Field Stop | Single | 1200 V | 169 A | 781 W | 2.6V @ 15V, 75A | 100 µA | - | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | ||
154 In Stock | 1 : ¥288.07000 Tube | - | Tube | Active | Trench Field Stop | Single | 1200 V | 169 A | 781 W | 2.6V @ 15V, 75A | 100 µA | - | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | ||
129 In Stock | 1 : ¥293.24000 Tube | - | Tube | Active | Trench Field Stop | Single Chopper | 1200 V | 68 A | 291 W | 2.8V @ 15V, 50A | 50 µA | - | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | ||
17 In Stock | 1 : ¥1,181.74000 Tray | - | Tray | Active | - | Three Phase Inverter | 1200 V | 55 A | 105 W | 2.3V @ 15V, 40A | 5 mA | 2.5 nF @ 25 V | Three Phase Bridge Rectifier | Yes | -40°C ~ 125°C (TJ) | Chassis Mount | Module | AG-ECONO2-8 | ||
0 In Stock | 5 : ¥1,134.91000 Box | - | Box | Last Time Buy | - | Full Bridge Inverter | 1200 V | 183 A | 630 W | 2.2V @ 15V, 100A | 300 µA | 7.43 nF @ 25 V | Standard | No | -40°C ~ 125°C (TJ) | Chassis Mount | E3 | E3 |