Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,176 In Stock | 1 : ¥12.44000 Bulk | Bulk | Not For New Designs | 330 mF | -20%, +80% | 5.5 V | 75Ohm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.453" Dia (11.50mm) | 0.532" (13.50mm) | -25°C ~ 70°C | |||
11,818 In Stock | 1 : ¥26.99000 Bulk | Bulk | Active | 220 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.453" Dia (11.50mm) | 0.236" (6.00mm) | -25°C ~ 70°C | |||
6,752 In Stock | 1 : ¥26.99000 Bulk | Bulk | Active | 220 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.453" Dia (11.50mm) | 0.512" (13.00mm) | -25°C ~ 70°C | |||
4,975 In Stock | 1 : ¥30.89000 Bulk | Bulk | Active | 220 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.531" Dia (13.50mm) | 0.374" (9.50mm) | -25°C ~ 85°C | |||
9,154 In Stock | 1 : ¥9.67000 Bag | Bag | Active | 220 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.453" Dia (11.50mm) | 0.512" (13.00mm) | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥33.05000 Bulk | Bulk | Active | 220 mF | -20%, +80% | 2.5 V | 2Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.079" (2.00mm) | 0.217" Dia (5.50mm) | 0.472" (12.00mm) | -25°C ~ 70°C | |||
0 In Stock | 1 : ¥12.52000 Cut Tape (CT) 1,500 : ¥4.94517 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 330 mF | -20%, +80% | 3.3 V | 200Ohm | 500 Hrs @ 60°C | SMD (SMT) Tabs | Surface Mount | Coin, Wide Terminals - Opposite Sides | - | 0.268" Dia (6.80mm) | 0.118" (3.00mm) | -10°C ~ 60°C | |||
0 In Stock | 1 : ¥18.21000 Bulk | Bulk | Not For New Designs | 1 F | -20%, +80% | 5.5 V | 30Ohm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.748" Dia (19.00mm) | 0.827" (21.00mm) | -25°C ~ 70°C |