LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
627 In Stock | 1 : ¥26.18000 Cut Tape (CT) 2,000 : ¥9.87241 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 1A | 300mW/sr @ 1A (Typ) | 940nm | 2.9V | 150° | Top View | -30°C ~ 125°C (TC) | Surface Mount | 2-SMD, No Lead | |||
1,535 In Stock | 1 : ¥15.13000 Cut Tape (CT) 1,000 : ¥6.02078 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 1A | 160mW/sr @ 350mA (Typ) | 950nm | 3V | 120° | Top View | -40°C ~ 85°C | Surface Mount | 1414 (3535 Metric) | |||
1,129 In Stock | 1 : ¥15.13000 Cut Tape (CT) 1,000 : ¥5.76966 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 1A | 160mW/sr @ 350mA (Typ) | 850nm | 3V | 120° | Top View | -40°C ~ 85°C | Surface Mount | 1414 (3535 Metric) | |||
5,290 In Stock | 1 : ¥15.22000 Cut Tape (CT) 600 : ¥7.07195 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 1A | 250mW/sr @ 1A | 850nm | 1.8V | 90° | Top View | -40°C ~ 85°C (TA) | Surface Mount | 3-SMD, No Lead | ||
342 In Stock 500 Factory | 1 : ¥45.90000 Cut Tape (CT) 500 : ¥22.40896 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 700mA | 250mW/sr @ 350mA | 740nm | 1.9V | 60° | Top View | -40°C ~ 85°C (TA) | Surface Mount | 2-SMD, No Lead Exposed Pad | |||
0 In Stock Check Lead Time | 1 : ¥29.84000 Cut Tape (CT) 1,000 : ¥13.37975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 1A | 1190mW/sr @ 1A (Typ) | 940nm | 2.9V | 60° | Top View | -30°C ~ 85°C (TC) | Surface Mount | 3-SMD, No Lead |