QBHP684-IR4AU | ||
---|---|---|
DigiKey Part Number | 1516-1212-2-ND - Tape & Reel (TR) 1516-1212-1-ND - Cut Tape (CT) 1516-1212-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QBHP684-IR4AU | |
Description | LED IR 740NM 700MA SMD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 740nm 1.9V 700mA 250mW/sr @ 350mA 60° 2-SMD, No Lead Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | 250mW/sr @ 350mA | |
Wavelength | 740nm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.90000 | ¥45.90 |
10 | ¥32.45400 | ¥324.54 |
100 | ¥26.58000 | ¥2,658.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥22.40732 | ¥11,203.66 |
1,000 | ¥20.55291 | ¥20,552.91 |
2,500 | ¥19.70300 | ¥49,257.50 |