QBHP684-IR4BU | ||
---|---|---|
DigiKey Part Number | 1516-1213-2-ND - Tape & Reel (TR) 1516-1213-1-ND - Cut Tape (CT) 1516-1213-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QBHP684-IR4BU | |
Description | LED IR 740NM 700MA SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 740nm 1.9V 700mA 250mW/sr @ 350mA 120° 2-SMD, No Lead Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | 250mW/sr @ 350mA | |
Wavelength | 740nm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.21000 | ¥44.21 |
10 | ¥31.25500 | ¥312.55 |
100 | ¥25.59780 | ¥2,559.78 |
500 | ¥21.57954 | ¥10,789.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥19.79365 | ¥19,793.65 |
2,000 | ¥18.97506 | ¥37,950.12 |