CBM-120-FR-C15-RA200 | |
---|---|
DigiKey Part Number | 1214-CBM-120-FR-C15-RA200-ND |
Manufacturer | |
Manufacturer Product Number | CBM-120-FR-C15-RA200 |
Description | IR MOD CBM120 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 735nm 2.2V 18A Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 18A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 735nm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | 110°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,114.57000 | ¥2,114.57 |