LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
101,877 In Stock | 1 : ¥8.67000 Cut Tape (CT) 2,000 : ¥2.72859 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Cathode | Colorless | Clear | 497mcd Red, 1590mcd Green, 327mcd Blue | Round with Flat Top | 2.40mm Dia | 2.2V Red, 3.2V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 625nm Red, 525nm Green, 470nm Blue | 640nm Red, 520nm Green, 465nm Blue | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 2.10mm | ||
26,033 In Stock 10,000 Factory | 1 : ¥2.89000 Cut Tape (CT) 5,000 : ¥0.58727 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 640mcd | Rectangle with Flat Top | 0.70mm x 0.50mm | 3.1V | 20mA | 140° | Surface Mount | 525nm | - | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.60mm | |||
2,120 In Stock 15,000 Factory | 1 : ¥3.40000 Cut Tape (CT) 5,000 : ¥0.72979 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 330mcd | Rectangle with Flat Top | 0.70mm x 0.50mm | 2.1V | 20mA | 120° | Surface Mount | 620nm | - | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.60mm | |||
4,845 In Stock | 1 : ¥4.51000 Cut Tape (CT) 3,000 : ¥1.13333 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Clear | Clear | 200mcd Red, 520mcd Green, 140mcd Blue | Rectangle with Flat Top | 1.40mm x 1.25mm | 2V Red, 3.1V Green, 3.1V Blue | 20mA Red, 20mA Green, 20mA Blue | 130° | Surface Mount | 622nm Red, 521nm Green, 467nm Blue | 625nm Red, 523nm Green, 470nm Blue | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 1.10mm | |||
2,402 In Stock | 1 : ¥8.93000 Cut Tape (CT) 3,000 : ¥2.80070 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | Independent | Yellow | - | 2200mcd | Rectangle with Flat Top | - | 2.9V | 20mA | - | Surface Mount | - | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.65mm |