
IN-S85TATRGB | |
|---|---|
DigiKey Part Number | 1830-1086-2-ND - Tape & Reel (TR) 1830-1086-1-ND - Cut Tape (CT) 1830-1086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S85TATRGB |
Description | LED RGB CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 521nm Green, 467nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 3.1V Blue 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IN-S85TATRGB Models |
Category | Voltage - Forward (Vf) (Typ) 2V Red, 3.1V Green, 3.1V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 625nm Red, 523nm Green, 470nm Blue |
Configuration Common Anode | Package / Case 0805 (2012 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 1.10mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.40mm x 1.25mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.54700 | ¥25.47 |
| 100 | ¥1.81860 | ¥181.86 |
| 500 | ¥1.48844 | ¥744.22 |
| 1,000 | ¥1.37985 | ¥1,379.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.23984 | ¥3,719.52 |
| 6,000 | ¥1.16844 | ¥7,010.64 |
| 9,000 | ¥1.13182 | ¥10,186.38 |
| 15,000 | ¥1.09045 | ¥16,356.75 |
| 21,000 | ¥1.06584 | ¥22,382.64 |
| 30,000 | ¥1.04183 | ¥31,254.90 |










