LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
198 In Stock | 1 : ¥28.56000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Starboard | 1406lm (Typ) | 350mA | 25°C | 26V | 155 lm/W | 700mA | 80 | 120° | With Connector | 20.00mm Dia | 1.90mm | 9.90mm Dia | Flat | |||
4,396 In Stock | 1 : ¥70.64000 Tray | Tray | Not For New Designs | LED Module | Amber | - | 590nm (585nm ~ 595nm) | Starboard | 84lm (81lm ~ 87lm) | 350mA | 25°C | 2.2V | 109 lm/W | 1A | - | 130° | - | 19.89mm Dia | - | - | Domed | |||
163 In Stock | 1 : ¥799.70000 Tray | Tray | Active | LED Module | Blue | - | 455nm (450nm ~ 460nm) | Rectangle | - | 13.5A | 40°C | 3.5V | - | 27A | - | - | With Connector | 28.00mm L x 26.75mm W | 4.08mm | 3.00mm L x 3.00mm W | Flat | |||
621 In Stock | 1 : ¥45.90000 Bulk | Bulk | Active | LED Module | White, Warm | 2700K | - | Starboard | 144lm (139lm ~ 148lm) | 350mA | 85°C | 2.73V | 151 lm/W | 2A | 80 | 125° | - | 19.89mm Dia | 2.30mm | - | Domed | |||
102 In Stock | 1 : ¥129.46000 Tray | Tray | Active | LED Module | Blue | - | 460nm | Starboard | 161lm (93lm ~ 228lm) | 700mA | 25°C | 12.8V | 18 lm/W | 1A | - | 100° | - | 19.90mm Dia | 5.40mm | 5.60mm Dia | Domed | |||
350 In Stock | 1 : ¥35.87000 Tray | Tray | Active | LED Module | Blue | - | - | Starboard | - | 350mA | 85°C | 2.83V | 34 lm/W | 1.05A | - | 120° | - | 19.89mm Dia | 3.05mm | - | Domed | |||
1,324 In Stock | 1 : ¥58.65000 Tray | Tray | Active | Chip On Board (COB) | Blue | - | 450nm | Starboard | 600mW | 350mA | 25°C | 3V | - | - | - | 130° | - | - | - | - | - | |||
656 In Stock | 1 : ¥67.83000 Tray | Tray | Active | Chip On Board (COB) | Far Red | - | 735nm | Starboard | 282mW | 350mA | 25°C | 1.85V | - | - | - | 120° | - | - | - | - | - | |||
40 In Stock | 1 : ¥52.02000 - | - | Active | LED Module | - | - | - | Starboard | - | - | - | - | - | - | - | - | - | - | - | - | Domed | |||
15 In Stock | 1 : ¥21.17000 Tray | Tray | Active | LED Module | White, Cool | 6500K | - | Starboard | - | - | 25°C | - | - | - | 70 | - | - | 20.20mm Dia | 3.75mm | - | Domed | |||
14 In Stock | 1 : ¥23.38000 Tray | Tray | Active | LED Module | Green | - | 525nm | Starboard | - | - | 25°C | - | - | - | - | - | - | 20.20mm Dia | 3.75mm | - | Domed |