RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,556 In Stock | 1 : ¥2.82000 Cut Tape (CT) 3,000 : ¥0.52386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 150V | 100 mA | 0.35pF @ 20V, 1MHz | 1.35Ohm @ 100mA, 100MHz | 250 mW | 150°C (TJ) | SC-79, SOD-523 | PG-SC79-2 | ||
133,435 In Stock | 1 : ¥3.17000 Cut Tape (CT) 3,000 : ¥0.59613 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | 100 mA | 0.3pF @ 5V, 1MHz | 1Ohm @ 10mA, 100MHz | 250 mW | 150°C (TJ) | SC-76, SOD-323 | PG-SOD323-3D | ||
15,578 In Stock | 1 : ¥2.93000 Cut Tape (CT) 3,000 : ¥0.54359 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - 1 Pair Common Anode | 150V | 100 mA | 0.35pF @ 20V, 1MHz | 1.35Ohm @ 100mA, 100MHz | 250 mW | 150°C (TJ) | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
7,945 In Stock | 1 : ¥3.09000 Cut Tape (CT) 3,000 : ¥0.87117 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - 1 Pair Common Anode | 150V | 100 mA | 0.35pF @ 20V, 1MHz | 1.35Ohm @ 100mA, 100MHz | 250 mW | 150°C (TJ) | SC-70, SOT-323 | PG-SOT323 |