BAR6406WH6327XTSA1 | ||
---|---|---|
DigiKey Part Number | BAR6406WH6327XTSA1TR-ND - Tape & Reel (TR) BAR6406WH6327XTSA1CT-ND - Cut Tape (CT) BAR6406WH6327XTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAR6406WH6327XTSA1 | |
Description | RF DIODE PIN 150V 250MW SOT323-3 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode PIN - 1 Pair Common Anode 150V 100 mA 250 mW PG-SOT323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - 1 Pair Common Anode | |
Voltage - Peak Reverse (Max) | 150V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.35pF @ 20V, 1MHz | |
Resistance @ If, F | 1.35Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | PG-SOT323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.09000 | ¥3.09 |
10 | ¥2.48000 | ¥24.80 |
25 | ¥2.27000 | ¥56.75 |
100 | ¥1.68940 | ¥168.94 |
250 | ¥1.53100 | ¥382.75 |
500 | ¥1.26712 | ¥633.56 |
1,000 | ¥0.95038 | ¥950.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.87117 | ¥2,613.51 |
6,000 | ¥0.81836 | ¥4,910.16 |
15,000 | ¥0.76557 | ¥11,483.55 |
30,000 | ¥0.70221 | ¥21,066.30 |
75,000 | ¥0.67581 | ¥50,685.75 |