
BAR6304WH6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BAR6304WH6327XTSA1TR-ND - Tape & Reel (TR) 448-BAR6304WH6327XTSA1CT-ND - Cut Tape (CT) 448-BAR6304WH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAR6304WH6327XTSA1 |
Description | RF DIODE PIN 50V 250MW PG-SOT323 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection 50V 100 mA 250 mW PG-SOT323 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.3pF @ 5V, 1MHz |
Manufacturer Infineon Technologies | Resistance @ If, F 1Ohm @ 10mA, 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 250 mW |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Diode Type PIN - 1 Pair Series Connection | Package / Case SC-70, SOT-323 |
Voltage - Peak Reverse (Max) 50V | Supplier Device Package PG-SOT323 |
Current - Max 100 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.14100 | ¥11.41 |
| 25 | ¥1.00240 | ¥25.06 |
| 100 | ¥0.85100 | ¥85.10 |
| 250 | ¥0.77836 | ¥194.59 |
| 500 | ¥0.73504 | ¥367.52 |
| 1,000 | ¥0.69923 | ¥699.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.65501 | ¥1,965.03 |
| 6,000 | ¥0.63336 | ¥3,800.16 |
| 9,000 | ¥0.62251 | ¥5,602.59 |
| 15,000 | ¥0.61050 | ¥9,157.50 |
| 21,000 | ¥0.60347 | ¥12,672.87 |
| 30,000 | ¥0.59672 | ¥17,901.60 |



