Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
584 In Stock | 1 : ¥109.18000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 6 | 18 AWG | 16/30 | Copper, Tinned | Polyurethane (PU) | 0.307" (7.80mm) | - | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | |||
517 In Stock | 1 : ¥43.00000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 6 | 18 AWG | - | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.333" (8.46mm) | - | Enter Number of Feet in Order Quantity | Gray | - | Drain Wire, Oil Resistant, UV Resistant | 300 V | - | Industrial, Signal, Control | - |