Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,000 In Stock 53,000 Factory | 1,000 : ¥2.85612 Spool | - | Spool | Active | Multi-Conductor | 3 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.216" (5.49mm) | - | 1000.0' (304.8m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | ||
1,499 In Stock | 1 : ¥16.17000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 18 AWG | 32/0.0083" | Copper, Bare | Thermoplastic Polymer | 0.297" (7.54mm) | - | Enter Number of Feet in Order Quantity | Black | - | - | - | - | - | - | |||
11,984 In Stock | 1 : ¥22.26000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 14 AWG | 50/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.362" (9.20mm) | - | Enter Number of Feet in Order Quantity | Black | - | - | - | - | - | - | |||
3,622 In Stock | 1 : ¥37.92000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 20 AWG | - | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.289" (7.34mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Gray | - | Drain Wire, Oil Resistant, UV Resistant | 300 V | - | Industrial, Signal, Control | - | |||
1,172 In Stock | 1 : ¥26.41000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 20 AWG | 28/0.0059" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.264" (6.71mm) | - | Enter Number of Feet in Order Quantity | Black | - | - | 600 V | - | - | - | |||
1,374 In Stock | 1 : ¥46.21000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 20 AWG | 7/28 | Copper, Tinned | Polyurethane (PU) | 0.219" (5.56mm) | - | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | |||
992 In Stock | 1 : ¥55.27000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 20 AWG | 7/28 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.245" (6.22mm) | - | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | |||
1,477 In Stock | 1 : ¥57.05000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 20 AWG | 7/28 | Copper, Tinned | Polyurethane (PU) | 0.223" (5.66mm) | Foil | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | |||
0 In Stock Value Added Item | 1 : ¥1,278.88000 Bulk | Bulk | Active | Multi-Conductor | 3 | 20 AWG | - | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.237" (6.02mm) | - | 100.0' (30.5m) | Gray | - | Drain Wire, Oil Resistant, UV Resistant | 300 V | - | Industrial, Signal, Control | - |