8920034 | ||
---|---|---|
DigiKey Part Number | 2320-8920034-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 8920034 | |
Description | CABLE 3COND 20AWG BLACK FEET | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 3 Conductor Multi-Conductor Cable Black 20 AWG Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 28/0.0059" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.264" (6.71mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Voltage | 600 V | |
Operating Temperature | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 2000.0' (609.6m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.41000 | ¥26.41 |
3 | ¥24.49000 | ¥73.47 |
5 | ¥23.61400 | ¥118.07 |
7 | ¥23.05857 | ¥161.41 |
10 | ¥22.51400 | ¥225.14 |
25 | ¥21.10200 | ¥527.55 |
50 | ¥20.01520 | ¥1,000.76 |
100 | ¥19.03680 | ¥1,903.68 |