Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 28/0.0059" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.264" (6.71mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥702.75000 | ¥702.75 |
2 | ¥668.39000 | ¥1,336.78 |
5 | ¥626.37400 | ¥3,131.87 |
10 | ¥599.63600 | ¥5,996.36 |
25 | ¥569.08040 | ¥14,227.01 |
50 | ¥534.70880 | ¥26,735.44 |
100 | ¥507.97400 | ¥50,797.40 |