Power, Line Cables and Extension Cords
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 2nd Connector | Number of Conductors | Cord Type | Wire Gauge | Shielding | Length | Approval Agency Marking | Approved Countries | Color | Voltage Rating | Current Rating (Amps) | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
585 In Stock | 1 : ¥22.17000 Bag | - | Bag | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P | IEC 320-C13 | 3 | SVT | 18 AWG | Unshielded | 1.00' (304.8mm) | cUL, UL | Canada, United States | Black | 125VAC | 10A | -20°C ~ 60°C | - | ||
476 In Stock | 1 : ¥155.32000 Bulk | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | IEC 320-C14 | IEC 320-C13 | 3 | H05VV-F, SJT | 18 AWG | Unshielded | 6.56' (2.00m) | CEBEC, CSA, DEMKO, FIMKO, IMQ, KEMA, LCIE, NEMKO, OVE, SAA, SEMKO, UL, VDE | Australia, Austria, Belgium, Canada, Denmark, Finland, France, Germany, Italy, New Zealand, Netherlands, Norway, Sweden, United States | Black | 250VAC | 10A | 60°C | - | ||
479 In Stock | 1 : ¥147.11000 Bulk | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | IEC 320-C14 | IEC 320-C5 | 3 | SJT | 18 AWG | Unshielded | 6.56' (2.00m) | - | - | Black | 250V | 10A | 60°C | - | ||
34 In Stock | 1 : ¥134.80000 Bulk | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | IEC 320-C8 | IEC 320-C7 | - | SVT | 18 AWG | - | 6.56' (2.00m) | - | - | Black | - | - | - | Includes Adapters (Australia, Europe, North America, and United Kingdom) | ||
11 In Stock | 1 : ¥41.05000 Bulk | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | IEC 320-C14 | IEC 320-C5 | 3 | SVT | 18 AWG | Unshielded | 3.28' (1.00m) | CSA, UL | Canada, United States | Black | 250VAC | 2.5A | 105°C | - | ||
0 In Stock Check Lead Time | 500 : ¥134.41600 Bulk | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | IEC 320-C14 | IEC 320-C13 | 3 | SJT / HVCTF | 18 AWG | Unshielded | 6.56' (2.00m) | - | - | Black | 250V | 10A | 60°C | - |