705-701-SW-KIT(R) | ||
---|---|---|
DigiKey Part Number | 1939-705-701-SW-KIT(R)-ND | |
Manufacturer | ||
Manufacturer Product Number | 705-701-SW-KIT(R) | |
Description | POWER CORD INTERCHANGEABLE PLUGS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 6.56' (2.00m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT / HVCTF | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT / HVCTF | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥134.41600 | ¥67,208.00 |