
CC8-703-KIT(R) | |
|---|---|
DigiKey Part Number | 1939-CC8-703-KIT(R)-ND |
Manufacturer | |
Manufacturer Product Number | CC8-703-KIT(R) |
Description | CORD IEC 320-C8 TO 320-C7 BLK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black IEC 320-C8 To IEC 320-C7 SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C8 | |
2nd Connector | IEC 320-C7 | |
Number of Conductors | - | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | - | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Operating Temperature | - | |
Features | Includes Adapters (Australia, Europe, North America, and United Kingdom) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥131.57000 | ¥131.57 |
| 10 | ¥111.78000 | ¥1,117.80 |
| 25 | ¥104.78280 | ¥2,619.57 |
| 50 | ¥99.77960 | ¥4,988.98 |
| 100 | ¥95.01880 | ¥9,501.88 |
| 300 | ¥87.93723 | ¥26,381.17 |
| 500 | ¥84.82780 | ¥42,413.90 |
| 1,000 | ¥80.78462 | ¥80,784.62 |





